This red LED from Agilent has a luminous intensity of 2.85cd and a viewing angle of 23°. It is available in a bulk packaging and has a diameter of 5mm and a height of 8.7mm. The lens style is diffused and the wavelength is 626nm.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 2.85cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 23° |
| Wavelength | 626nm |
| RoHS | Not Compliant |