This red diffused LED from Agilent has a luminous intensity of 4.2cd and emits at a wavelength of 615nm. It measures 5mm in diameter and 8.7mm in height. The LED is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red, Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 4.2cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| RoHS | Not Compliant |