LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk
Agilent HLMP-EL10-X1000 technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 14.1cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 6° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL10-X1000 to view detailed technical specifications.
No datasheet is available for this part.