The HLMP-EL26-L0000 is an orange LED with a 5mm diameter and 8.7mm height. It features a diffused lens style and clear lens color. The device is lead-free and available in bulk packaging. The LED emits at a wavelength of 590nm with a viewing angle of 23°.
Agilent HLMP-EL26-L0000 technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 23° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EL26-L0000 to view detailed technical specifications.
No datasheet is available for this part.