LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk
Checking distributor stock and pricing after the page loads.
Agilent HLMP-EL30-PR400 technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1.9cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Not Compliant |