The HLMP-K101-I0002 is a red diffused LED from Agilent with a diameter of 3mm and a height of 4.19mm. It has a luminous intensity of 45mcd and a viewing angle of 60°. The LED is available in tape and reel packaging and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 637nm |
| RoHS | Not Compliant |