LED Uni-Color Red 654nm 2-Pin T/R
Agilent HLMP-P156-EG031 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 75° |
| Wavelength | 654nm |
| RoHS | Not Compliant |
No datasheet is available for this part.