LED Circuit Board Indicators Poly, Dome, AS AlGaAs, Rt Hse
Checking distributor stock and pricing after the page loads.
Agilent HLMP-Q105-P0010 technical specifications.
| Color | Red |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Length | 2.08mm |
| Lens Style | Diffused |
| Luminous Intensity | 200mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 28° |
| Wavelength | 637nm |
| Width | 2.21mm |
| RoHS | Not Compliant |
No datasheet is available for this part.