LED Uni-Color Red 654nm 2-Pin Flat Top T/R
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Length | 2.08mm |
| Lens Style | Diffused |
| Luminous Intensity | 400mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 644nm |
| Width | 2.21mm |
| RoHS | Not Compliant |