LED Uni-Color Red 645nm 2-Pin T/R
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 1.8mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 637nm |
| RoHS | Not Compliant |