The HLMP-Q150-F001L is a red LED from Agilent. It features a luminous intensity of 1.8 millicandelas and a wavelength of 645nm. The LED has a diffused lens style and is lead free. It is packaged in bulk and compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 1.8mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 645nm |
| RoHS | Not Compliant |