The HLMP-Q150-F0021 is a red diffused LED from Agilent. It has a luminous intensity of 1.8 millicandela and operates at a wavelength of 645 nanometers. The LED has a viewing angle of 90 degrees and is packaged in tape and reel. It is lead free but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 1.8mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 645nm |
| RoHS | Not Compliant |