This is a red diffused LED from Agilent with a luminous intensity of 2mcd and a viewing angle of 35°. It operates at a wavelength of 654nm and is packaged in tape and reel. The LED is lead free and has a red lens color.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| Wavelength | 654nm |
| RoHS | Not Compliant |