The HLMP-Q155-F0011 is a red diffused LED from Agilent. It has a luminous intensity of 4mcd and operates at a wavelength of 645nm. The viewing angle is 28°. This LED is lead free and available in tape and reel packaging.
Agilent HLMP-Q155-F0011 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 4mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 28° |
| Wavelength | 645nm |
| RoHS | Not Compliant |
No datasheet is available for this part.