LED Uni-Color Red 654nm 2-Pin T/R
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 7mcd |
| Packaging | Cut Tape |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 644nm |
| RoHS | Not Compliant |