Indicator, LED; HER; 145 Lumens/W; 100deg; Radial; 30mA (DC); Panel; -55degC; +100degC
Agilent HLMP-S201 technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Length | 5.05mm |
| Lens Style | Diffused |
| Luminous Intensity | 3.5mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.