Agilent HLMP-S301-B0000 technical specifications.
| Color | Yellow |
| Lead Free | Contains Lead |
| Luminous Intensity | 4mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-S301-B0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.