LED Uni-Color Amber 592nm 2-Pin
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Not Compliant |