This orange LED features a luminous intensity of 1cd and a wavelength of 590nm. The lens style is diffused and the lens color is clear. The LED is lead free and packaged in tape and reel. It has a viewing angle of 15°.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1cd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| RoHS | Not Compliant |