Prescaler 5V 1/4 16000MHz 8-Pin SOIC T/R
Agilent HMMC-3104-TR1 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 16GHz |
| Min Frequency | 200MHz |
| Nominal Output Voltage | 990mV |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.