OptoCouplers & OptoIsolators Small form factor En dec chip
Agilent HSDL-7002 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HSDL-7002 to view detailed technical specifications.
No datasheet is available for this part.