LED Uni-Color Amber 592nm 2-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Agilent HSMA-A100-R45J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Color | Clear |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
No datasheet is available for this part.