The HSMA-C110 is a 1206 package LED with a DC rated voltage of 1.9V and a luminous intensity of 95mcd. It has a power dissipation of 60mW and is packaged in cut tape. The LED is lead free and has a viewing angle of 130°. It is not RoHS compliant, but is Reach SVHC compliant.
Agilent HSMA-C110 technical specifications.
| Package/Case | 1206 |
| Color | Orange |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 95mcd |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| DC Rated Voltage | 1.9V |
| Wavelength | 595nm |
| RoHS | Not Compliant |
No datasheet is available for this part.