This 0805 diffused LED from Agilent has a luminous intensity of 90 millicandelas and a viewing angle of 170 degrees. It operates at a wavelength of 595 nanometers. The device is lead-free and packaged on cut tape. The LED has a power dissipation of 60 milliwatts.
Agilent HSMA-C170 technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 90mcd |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 595nm |
| RoHS | Not Compliant |
No datasheet is available for this part.