LED Uni-Color Orange 605nm 2-Pin Chip LED T/R
Checking distributor stock and pricing after the page loads.
Agilent HSMD-C197 technical specifications.
| Package/Case | 0603 |
| Color | Orange |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 604nm |
| Width | 800um |
| RoHS | Not Compliant |
No datasheet is available for this part.