Bi-color Green/Red chip LED emitter, 1210 package, featuring diffused lens style and a wide 170° viewing angle. Emits green light at 572nm and red light at 630nm, with a luminous intensity of 2.5mcd. Operates at 2V with a DC rated voltage of 1.1V and a power dissipation of 65mW. Lead-free construction, Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2.5mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Voltage | 2V |
| DC Rated Voltage | 1.1V |
| Wavelength | 572nm |
| RoHS | Not Compliant |