Dual color LED emitter in a 0603 package, featuring high efficiency red and green light output. This diffused lens LED offers a 120° viewing angle and a luminous intensity of 15mcd. With a maximum power dissipation of 65mW, it operates with a wavelength of 572nm for green. The component is lead-free and Reach SVHC compliant.
Agilent HSMF-C165 technical specifications.
| Package/Case | 0603 |
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 572nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMF-C165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.