The Agilent HSMF-C167 is a 0603 package LED with a diffused lens style and a luminous intensity of 15mcd. It operates at a wavelength of 572nm and has a viewing angle of 120°. The LED is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 572nm |
| Width | 800um |
| RoHS | Not Compliant |