This surface mount LED is a 3-element device with a luminous intensity of 160mcd and a wavelength of 470nm. It features a round lens style and a clear lens color. The LED is packaged in a PLCC package with a height of 1.9mm, length of 3.2mm, and width of 2.8mm. It is designed for surface mount applications and is lead free. The LED is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 160mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 2.8mm |
| RoHS | Unconfirmed |