The HSMG-C191 is a 0603 package green LED with a luminous intensity of 15mcd and a viewing angle of 170°. It has a power dissipation of 52mW and is packaged in cut tape. The LED is lead-free but not RoHS compliant. It has a wavelength of 572nm and dimensions of 1.6mm in length, 600um in height, and 800um in width.
Agilent HSMG-C191 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| Packaging | Cut Tape |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 800um |
| RoHS | Not Compliant |
No datasheet is available for this part.