The HSMH-C110 is a red LED with a wavelength of 660nm and a DC rated voltage of 1.8V. It has a luminous intensity of 17mcd and a viewing angle of 130°. The LED is packaged in a 1206 case and is available on cut tape. It is lead-free and Reach SVHC compliant.
Agilent HSMH-C110 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 17mcd |
| Packaging | Cut Tape |
| Power Dissipation | 78mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| DC Rated Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
No datasheet is available for this part.