The HSMH-C120 is a red LED from Agilent with a wavelength of 639nm and luminous intensity of 17mcd. It is packaged in a 0603 case and is available on a cut tape. The LED is lead free and RoHS compliant. It has a viewing angle of 155° and a power dissipation of 65mW.
Agilent HSMH-C120 technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 17mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 155° |
| Wavelength | 639nm |
| Width | 1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.