LED Uni-Color Red 660nm 2-Pin Chip LED T/R / LED RED DIFFUSED 1206 SMD
Agilent HSMH-C150 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 17mcd |
| Packaging | Cut Tape |
| Power Dissipation | 78mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Voltage | 5V |
| DC Rated Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
No datasheet is available for this part.