LED SMD Standard PLCC4, PWR, T/Mt, 120VA , InGaN, Cyan
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 900mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 505nm |
| RoHS | Not Compliant |