This PLCC LED from Agilent features a luminous intensity of 220 millicandela and a viewing angle of 120 degrees. It operates at a wavelength of 609 nanometers and has a power dissipation of 63 milliwatts. The LED is packaged in tape and reel format and is lead-free compliant. It is also Reach SVHC compliant, but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Agilent HSML-A101-S00J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 220mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 609nm |
| RoHS | Not Compliant |
No datasheet is available for this part.