LED Low-Power Uni-Color Green 520nm 3.4V 2-Pin Chip LED T/R
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 150mcd |
| Packaging | Cut Tape |
| Power Dissipation | 78mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| DC Rated Voltage | 3.4V |
| Wavelength | 527nm |
| Width | 1mm |
| RoHS | Not Compliant |