The HSMQ-C150 is a green LED with a luminous intensity of 145 millicandela and a viewing angle of 140 degrees. It has a power dissipation of 78 milliwatts and is available in a 1206 package. The LED is lead-free and RoHS compliant, with a wavelength of 520 nanometers and a DC rated voltage of 3.4 volts.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 145mcd |
| Packaging | Cut Tape |
| Power Dissipation | 78mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| DC Rated Voltage | 3.4V |
| Wavelength | 520nm |
| RoHS | Not Compliant |