The HSMQ-C170 is an 0805 surface mount LED from Agilent. It has a luminous intensity of 145mcd and a viewing angle of 140°. The LED is lead free and RoHS compliant. It is packaged in cut tape and has a wavelength of 527nm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Color | Green |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 145mcd |
| Mount | Surface Mount, Vertical |
| Packaging | Cut Tape |
| Power Dissipation | 78mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 527nm |
| Width | 1.25mm |
| RoHS | Not Compliant |