
High-Performance Chip LED Single Color LED, Blue, Untinted Diffused, 1mm
Checking distributor stock and pricing after the page loads.
Agilent HSMR-C190 technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 55mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 473nm |
| Width | 800um |
| RoHS | Not Compliant |
No datasheet is available for this part.
