The HSMS-2810-TR1 is a diode with a capacitance of 1.2pF, packaged in a SOT-23-3 case. It has a current rating of 1A and a DC rated voltage of 20V. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in tape and reel packaging.
Agilent HSMS-2810-TR1 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.