LED Low-Power Uni-Color Red 630nm 2.1V 2-Pin Chip LED T/R
Checking distributor stock and pricing after the page loads.
Agilent HSMS-C190 technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Cut Tape |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 630nm |
| RoHS | Not Compliant |
No datasheet is available for this part.