LED Uni-Color Red 630nm 2-Pin Chip LED T/R
Checking distributor stock and pricing after the page loads.
Agilent HSMS-C191 technical specifications.
| Package/Case | 0603 |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 626nm |
| Width | 800um |
| RoHS | Not Compliant |
No datasheet is available for this part.