The HSMS-C197 is a 0603 surface-mount LED with a diffused lens and clear color. It has a luminous intensity of 10 millicandela and a viewing angle of 130 degrees. The LED is lead-free and available in tape and reel packaging. The device operates at a wavelength of 626 nanometers.
Checking distributor stock and pricing after the page loads.
Agilent HSMS-C197 technical specifications.
| Package/Case | 0603 |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 626nm |
| Width | 800um |
| RoHS | Not Compliant |
No datasheet is available for this part.