The HSMY-C110 is a yellow diffused LED from Agilent. It features a luminous intensity of 8mcd and a viewing angle of 130°. The LED is packaged in a 1206 case and is lead-free. It has a DC rated voltage of 2.1V and a wavelength of 589nm. The HSMY-C110 is Reach SVHC compliant but not RoHS compliant.
Agilent HSMY-C110 technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| DC Rated Voltage | 2.1V |
| Wavelength | 589nm |
| RoHS | Not Compliant |
No datasheet is available for this part.