2mm SMT Yellow LED emitter, featuring a diffused lens and 170° viewing angle. This component offers 8mcd luminous intensity at a DC rated voltage of 2.1V, with a peak wavelength of 589nm. It is packaged in a 1206 case and designed for surface mount technology. Power dissipation is rated at 65mW, and the component is lead-free and Reach SVHC compliant.
Sign in to ask questions about the Agilent HSMY-C150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent HSMY-C150 technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Cut Tape |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.1V |
| Wavelength | 589nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HSMY-C150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.