
LED Low-Power Uni-Color Yellow 589nm 2.1V 2-Pin Chip LED T/R
Agilent HSMY-C170 technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Packaging | Cut Tape |
| Power Dissipation | 52mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 589nm |
| RoHS | Compliant |
No datasheet is available for this part.