OSCILLOSCOPE, 12 CHANNEL, 100MHZ, 2GSPS
Agilent MSOX2014A technical specifications.
| Bandwidth | 100MHz |
| Height | 204.4mm |
| Input Impedance | 1MR |
| Sampling Rate | 1GS/s |
| Series | DSOX2000, MSOX2000 |
| Weight | 3.85kg |
| Width | 380.6mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent MSOX2014A to view detailed technical specifications.
No datasheet is available for this part.