DC Power Module, Bench Power Supply, 1 Output, 8V, 6.25A, 50W, N6700 Series
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Output Current | 6.25A |
| Max Output Voltage | 8V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 6.25A |
| Output Voltage | 8V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |