DC Power Module, Bench Power Supply, 1 Output, 20V, 2.5A, 50W, N6700 Series
Agilent N6733B technical specifications.
| Package/Case | Module |
| Max Output Current | 2.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 20V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.