DC POWER MODULE, 50V, 3A, 100W; Power Supply Output Type: Fixed; No. of Outputs: 1; Power Rating: 100W; Input...
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 44.5mm |
| Length | 597mm |
| Output Current | 0pA |
| Output Voltage | 50V |
| Weight | 12.7kg |
| Width | 432mm |
| RoHS | Not Compliant |